Omron Electronics G3VM-VY SOP Package MOSFET Relays

Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.

Features

  • SOP 4-pin package
  • 1 form A contact arrangement
  • 260°C max flow temperature within 30 seconds
  • 60V nominal load voltage
  • 700mA load current
  • -40°C to 110°C operating temperature range
  • RoHS-compliant and lead-free
  • 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute).

Applications

  • Semiconductor test equipment
  • Test & measurement equipment
  • Communication equipment
  • Security equipment
  • Industrial equipment
  • Power circuit
  • Amusement equipment

Terminal Arrangement

Block Diagram - Omron Electronics G3VM-VY SOP Package MOSFET Relays

Turn On / Off Times

Application Circuit Diagram - Omron Electronics G3VM-VY SOP Package MOSFET Relays

Videos

Opublikowano: 2018-04-24 | Zaktualizowano: 2023-04-04