Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch

Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch provides flexibility when installing a rope switch along or around heavy machinery in explosive environments. This switch supports rope spans up to 200m, while the heavy-duty diecast housing is explosion proof and vibration tolerant with snap-acting switch contacts that protect against nuisance tripping due to vibration. The IP67 (NEMA 6) enclosure also withstands water washdown cleaning. The XER1032 offers a centered mounting option, and installation and routine maintenance are easy with the operational and tension indicators. A blue reset button is provided to easily return the unit back to its machine-run position after actuation.

Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch features a 1 N/C + 1 N/O contact arrangement and is designed for a minimum of 1M actuations. This switch is ideal for keeping employees safe in industrial applications or harsh environments. Typical applications include conveyor systems, across rotating machinery, and around hazardous areas.

Features

  • Rope spans up to 200m (656ft), ideal for applications where long rope spans are required
  • Heavy-duty diecast housing and stainless steel eye nut for demanding industrial applications
  • IP67 (NEMA 6) enclosure withstands water washdown cleaning
  • Vibration tolerant with snap-acting switch contacts that protect against nuisance tripping due to vibration
  • Tension indicator for easy system setup and rope tension maintenance
  • 1 N/C + 1 N/O contact arrangement
  • Integral E-stop, optional E-stop button provides emergency stopping capability at the extreme end of the installation and is field-serviceable
  • Long life, designed for a minimum of 1M actuations
  • Blue reset button - must be pushed to return to machine-run condition following switch actuation by a pulled or slacked rope
  • Rubber bellows contain UV inhibitor, suitable for outdoor applications

Applications

  • Industrial
  • Conveyor systems
  • Across rotating machinery
  • Around hazardous areas
  • Outdoor
  • Harsh environments

Application Examples

Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch

Mounting Specification

Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch

Dimensions

Omron Industrial Automation XER1032 Rope Pull Emergency Stop Switch
Opublikowano: 2023-03-17 | Zaktualizowano: 2023-03-27