Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches
Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches offer a cost-effective solution for applications that require long ropes spanning up to 125m (410ft). These rope-pull switches can be installed along or around heavy machinery and provide continuous access to workers to the emergency-stop function. The ER1022 switches feature an integral E-stop button to provide emergency stopping capability at the extreme end of the installation. These heavy-duty vibration-tolerant rope-pull emergency-stop switches exhibit IP67 (NEMA 6) enclosures to withstand water washdown cleaning. The ER1022 switches are ideal for applications such as conveyor systems, small-to-large production lines, robotic cells, and material handling across rotating machinery in and around hazardous areas.Features
- Rope length can span up to 125m (410ft)
- Integral E-stop button:
- Provides emergency stopping capability at the extreme end of the installation and is field serviceable
- Tension indicator makes system setup and rope tension maintenance easy
- 4 N/C safety contacts and 2 N/O auxiliary contacts satisfy the most demanding applications
- Rubber bellows contain UV inhibitors making the switches suitable for outdoor applications
- IP67 (NEMA 6) enclosure enables the ER1022 switch to withstand water washdown cleaning
- Vibration tolerant:
- The snap-acting switch contacts protect against nuisance tripping due to vibration
- Indicator beacon:
- Available in 24VDC or 120VAC, can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch
Applications
- Small-to-large production lines
- Conveyors
- Rotating machines
- Robotic cells
- Material handling
Mounting Specification
Dimensions
Opublikowano: 2023-03-21
| Zaktualizowano: 2023-03-30