OmniOn Power QODE Osprey Non-Isolated DC-DC Bus Converters

OmniOn Power QODE Osprey Non-Isolated DC-DC Bus Converters offer high power and high efficiency to support 12VDC intermediate bus applications that require tight regulation. The QODE Osprey converters feature a wide 40VDC to 60VDC input voltage range and industry-standard, modified DOSA digital quarter-brick footprints. These OmniOn Power bus converters are available in 2000W, 1600W, and 1300W versions. The devices incorporate digital control, synchronous rectification technology, a regulated control topology, and innovative packaging techniques. These features enable the DC-DC converters to achieve full-load efficiencies exceeding 97% at 12VDC output.

Features

  • Efficiency
    • High and flat
    • Up to 97.6% peak
  • 40VDC to 60VDC input voltage range
  • 12V output voltage
  • 108A, 136A, and 167A current versions
  • Active current sharing control method for multimodule parallel operation
  • Low output ripple and noise
  • Modified DOSA quarter-brick footprint
  • Digital interface with PMBus Rev.1.2 compliance
  • Remote on/off control and remote sense
  • Output overcurrent/overvoltage protection
  • Overtemperature protection
  • Black box
  • Prebias startup
  • -40°C to +85°C continuous operating temperature range

Applications

  • Servers and storage
  • Supercomputers
  • Distributed power architectures
  • Intermediate bus voltage
  • Networking equipment
  • Automatic test equipment

Test Configurations

Application Circuit Diagram - OmniOn Power QODE Osprey Non-Isolated DC-DC Bus Converters
Opublikowano: 2025-03-05 | Zaktualizowano: 2025-12-12