Octavo Systems OSD62-PM-BRK Flexible Open Development Platform
Octavo Systems OSD62-PM-BRK Flexible Open Development Platform is designed for the OSD62x-PM System-in-Package (SiP). This board provides direct access to every I/O of the AM62 processor inside the OSD62-PM for maximum flexibility and ease of use. The OSD62-PM-BRK platform features a 4-layer design with no backside components, which simplifies integration and manufacturing. This device includes TPS65219 Power Management IC (PMIC), 2x ADC121, 2x USB-C® connector, JTAG, UART, µSD card, and oscillators. The OSD62-PM-BRK board comes in a compact 4-inch by 1.2-inch (101.6mm x 30.48mm) small form factor.Features
- Only 4inch x 1.2inch (101.6mm x 30.48mm) small form factor
- Access to all I/O:
- Two 2×40 100mil (2.54mm) headers
- Compatible with MikroE click boards
- CSI connector
- OLDI/LVDS interface
- Maximum flexibility to prototype designs
- Two 2×40 100mil (2.54mm) headers
- TPS65219 Power Management IC (PMIC)
- 2x ADC121
- 2x USB-C® connector
- JTAG
- UART
- µSD card
- Oscillators
- 4-layer design
- No backside components (one connector)
Block Diagram
Additional Resource
Opublikowano: 2025-07-14
| Zaktualizowano: 2025-08-18