NXP Semiconductors TWR-KE18F Tower System Module

NXP Semiconductors TWR-KE18F Tower System Module is a development board for the Kinetis® KE18F 32-bit MCUs. This development board features a 168MHz KE18 MCU, up to 512KB flash, and numerous analog and digital peripherals. The TWR-KE18F board operates as a standalone debug tool or as a part of the NXP tower system. This module comes with two mechanical push buttons and one reset button I/O header for easy access to MCU I/O pins.

Features

  • Development board for Kinetis KE18F 32-bit MCUs
  • MKE18F512VLL16 MCU
  • Tower-compatible processor board
  • Onboard OpenSDA circuit
  • Four user-controlled status LEDs and one RGB LED
  • Two mechanical push buttons and one reset button I/O headers for easy access to MCU I/O pins
  • Thermistors and potentiometer FXOS8700CQ 3D accelerometer and 3D magnetometer
  • Board power select with 3.3V or 5V MCU operation
  • Infrared port communication
  • CAN transceiver
  • Flex™ I/O header

Kit Contents

  • TWR-KE18F tower system module
  • Quick start guide
  • Supporting cable

TWR-KE18F Module Block Diagram

Block Diagram - NXP Semiconductors TWR-KE18F Tower System Module

TWR-KE18F Module Overview

Opublikowano: 2019-01-17 | Zaktualizowano: 2023-06-29