NXP Semiconductors PF81/PF82 12-Channel Power Management ICs (PMICs)
NXP Semiconductors PF81/PF82 12-Channel Power Management ICs (PMICs) deliver proven, high-efficiency power management for advanced automotive and industrial processing. With support for power-demanding applications such as infotainment, telematics, vision, sensor fusion, and ADAS, the PF8x platform provides the reliability and scalability required for modern system architectures.
Two versions are available to address different market needs
• The PF82 includes functional safety to comply with the ISO 26262 standard and provides a powerful and flexible solution for ASIL B (D) automotive applications.
• The PF81 is the basic version of this product, with power management and digital control, but without functional safety features, for systems that do not require ASIL B compliance.
The NXP Semiconductors PF81/PF82 is ideal for i.MX 8, i.MX 8X and S32V processor-based applications and suitable for powering Layerscape LS1043A and other high-performance processors. It offers four linear regulators and seven high-efficiency buck converters to power the processor, memory, and miscellaneous peripherals.
Features
- System features
- Up to seven high-efficiency buck converters
- Four linear regulators with load switch options
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable (OTP) device configuration
- 3.4MHz I2C communication interface
- 56-pin 8mm x 8mm QFN package
- i.MX 8, i.MX 8X, LS1043A, LS1046, S32V, and S32V234 MCU supported
- 10A output current
- Fast PMIC startup
- Advanced state machine for seamless processor interface
- High-speed I2C interface and input control (3.4MHz)
- PGOOD monitor
- User programmable standby and off modes
- Programmable soft start sequence and power down sequence
- Programmable regulator configuration
- 24-channel analog multiplexer for smart system monitoring/diagnostic
- Monitoring circuit to fit ASIL B safety level
- Independent voltage monitoring with programmable fault protection
- Advanced thermal monitoring and protection
- External watchdog monitoring and programmable internal watchdog counter
- I2C CRC and write protection mechanism
- Analog built-in self-test (ABIST)
- Programmability
- Supplies, sequencing, and specific functions can be programmed by one-time programmable (OTP) memory
- During the development phase, the customized OTP part can be programmed using the KITPF8200FRDMPGM board
Applications
- Automotive
- Connected radios
- Digital clusters
- Driver Monitoring Systems (DMS) and occupant monitoring systems
- V2X communications
- Industrial
- eCockpit
- Surround view
Block Diagram