NXP Semiconductors PCF85263A RTC Evaluation Board (OM13510)

NXP Semiconductors PCF85263A RTC (Real-Time Clock) Evaluation Board (OM13510) is a demonstration and development platform for the PCF85263A Real-Time Clock and Calendar. The PCF85263A is optimized for low power consumption with automatic switching to battery on main-power loss. This device features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration. The PCF85263A RTC can also be configured as a stopwatch (elapsed time counter).

The OM13510 includes a pre-mounted NXP Semiconductors PCF85263A RTC in a TSSOP-10 package, along with a quartz crystal, a lithium battery, and a blocking capacitor to buffer the supply voltage. A push-button allows the user to activate the timestamp. All signals are accessible on a line of pins, eliminating the need to contact the tiny package directly.

Features

  • Straight forward evaluation of the PCF85263 RTC with battery back-up
    • 2 alarm facilities with 2 configurable interrupt outputs
    • Timestamp
    • Tracking time or stopwatch, with a 1/100s resolution
  • Connectivity
    • Easy access to all pins
    • Connector P2 100mil (2.54mm) pin pitch
    • Can be interfaced with the I2C Fast-Mode Plus (Fm+) Development Kit (OM13320)
  • Power management
    • Battery onboard for autonomous operation
    • Battery can be switched off via J6 jumper
    • Easy measurements of power consumption
    • Jumper J2 to open to link in μA-meter
  • Components
    • Push-button to trigger timestamp

Board Layout

NXP Semiconductors PCF85263A RTC Evaluation Board (OM13510)
Opublikowano: 2021-05-05 | Zaktualizowano: 2022-03-11