NXP Semiconductors NX48P0407 48V USB Type-C™ CC/SBU Protection IC
NXP Semiconductors NX48P0407 48V USB Type-C™ CC/SBU Protection IC protects the short-to-VBUS damage on CC and SBU pins of Type-C for USB-PD EPR applications. USB Type-C allows VBUS voltages to increase to 48V through the PD 3.1 protocol. CC1/2 and SBU1/2 pins can be shorted to a VBUS of 48V due to mechanical twisting and sliding of the connector since Type-C connector contact pins are 25% closer to each other than a micro USB connector. The NX48P0407 integrates IEC 61000-4-2 ESD protection on CON_CC1 and CON_CC2, ±15KV air discharge/±8KV contact discharge, and are designed to be protected from surges up to +80V.
Features
- Up to 60V CC/SBU pins absolute maximum rating voltage
- CC pin dead-battery mode Rd integrated by external pin connection
- ~250mΩ CC pin OVP RON with 3dB bandwidth >20MHz
- ~3.6Ω SBU pin OVP RON with 3dB bandwidth >200MHz
- Fast overvoltage protection (OVP) response of <60ns
- Clamping voltage of CCx_HOST/SBUx_HOST
- Standalone GPIO-to-Enable SBU path
- IEC-61000-4-2 contact ±8kV ESD protection
- IEC-61000-4-5 surge protection up to +80V
- Ultra-low ~40µA standby quiescent current
- WQFN3x3-16 package
Applications
- Automotive (two-wheelers)
- Industrial
- Energy management systems
- Mobile robotics ecosystems
- Mobile
- Power adapters and chargers
- Smartphones
Block Diagram
Resource
Opublikowano: 2024-12-06
| Zaktualizowano: 2026-02-27