NXP Semiconductors EdgeLock A5000 Secure Authenticator
NXP Semiconductors EdgeLock A5000 Secure Authenticator offers Common Criteria EAL 6+ certified security, with symmetric and asymmetric crypto. The A5000 is used for simple authentication, complementing NXP's EdgeLock secure element (SE) family portfolio. It is an optimized and dedicated authentication product.Features
- Plug & Trust for fast and easy design-in with a dedicated product support package for authentication
- Ready-to-use example codes for authentication use cases
- Turnkey solution to reach system-level security with any MCU/MPU without the need to write security code or handle critical key material
- Supports compliance with many authentication security standards like DLMS/COSEM, Qi 1.3 and ISO15118
- Trust anchor for authentication devices with secure credential injection at the hardware level
- Certified Common Criteria (CC) EAL6+ HW with dedicated authentication software
- PKI cryptography based on ECC NIST P-256 and P-384
- ECDSA, ECDH/ECDHE
- 3DES and AES (AES modes: CBC, CTR, ECB, CCM, GCM)
- HMAC, CMAC, GMAC, SHA-256/384
- HKDF, PRF (TLS-PSK)
- DRBG/TRNG compliant with NIST SP800-90A/B
- Secured flash user memory up to 8kB
- I2C target (up to fast speed mode, 1Mbit/s)
- Secure binding with host MCU/MPU, and bus encryption
- Secure credential injection with end-to-end encryption
- Advanced access control policies to credentials and data stored on-chip
- Extended temperature range (-40 to +105°C)
- Small and very thin HXQFN20 package is particularly suited for space-limited applications (3mm x 3mm x 0.33mm)
Applications
- Energy Management Systems and Smart Metering
- EV Chargers, Battery Systems, and eBikes
- Smart Home
- Mobile Accessories
- Gaming
- Medical and Sensors
- Computing
USE CASES
• Device Integrity and Data Protection, Attestation, and Traceability: Allow to verify the originality of the devices and ensure that the data is signed and authenticated by the EdgeLock A5000.
• Device-to-Device Authentication: Ensure only authorized devices to connect to a given network, site, or service with mutual authentication and hardware-protected keys.
• Secure Credential Storage and Provisioning for Zero-Touch Cloud Onboarding: Use zero-touch secure connectivity, based on proven, hardware-based security algorithms, to connect with public and private clouds.
• Qi 1.3 Wireless Charging Authentication: Integrate the EdgeLock A5000 into your wireless charger to securely store the private key and certificate of the charger and prove it is an authentic Qi-certified product.
• Matter Ready: Provide the necessary cryptographic functions to support the upcoming Matter standard for connecting smart home devices.
Additional Resources
Part Attributes
Block Diagram