NXP Semiconductors ASLx416 LED Buck Driver ICs
NXP Semiconductors ASLx416 LED Buck Driver ICs deliver constant average current to LEDs independent of the input voltage. The ASL2416SHN buck driver supports up to two output channels, while the ASL3416SHN supports up to three output channels. These LED driver ICs provide a cost-effective solution targeting automotive exterior lighting applications. NXP ASLx416 LED Buck Driver ICs feature a hysteretic buck DC-to-DC topology. These LED buck drivers allow maximum flexibility on output voltages for each channel with input voltages from 10V to 80V. The ASLx416SHN buck drivers give a flexible system design that can be used to drive two or three LED strings with the same architecture. These buck drivers provide an SPI interface for extensive control and diagnostic communication with an external microcontroller.Features
- Automotive grade product that is AEC-Q100 grade 1 qualified
- Output current programmable via SPI interface
- Read back programmed current via SPI
- Two output current ranges that are programmable via SPI interface with 5% accuracy
- Hysteretic converter
- Fast gate drive for high efficiency
- Programmable internal gate driver voltage regulator
- Support logic level and standard level FETs
- Integrated bootstrap diode
- PWM inputs for individual dimming of each channel
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Input voltage monitoring and input under voltage protection
- Output voltage monitoring
- Control signal to enable the device
- Junction temperature monitoring via SPI
- HVQFN32 package outline
- Short-circuit and open-circuit output protection
Applications
- Automotive LED lighting
- Daytime running lights
- Position or park lights
- Low beams
- High beams
- Turn indicators
- Fog lights
- Cornering lights
- Industrial/consumer
- Lighting (interior)
- Control panels
- Battery chargers
- E-Bikes
Specifications
- -40°C to +125°C operating ambient temperature
- Wide operating input voltage range from 10V to 80V
- Drives up to 20 LEDs
- 2.5V to 70V wide operating LED voltage range
- Up to and above 1.5A output current
- ±5% LED current accuracy over the complete operating temperature range
- <5μA low quiescent current @ +25°C when EN=0
ASLx416SHN Block Diagram
ASLx416SHN Application Circuit
Additional Resources
Opublikowano: 2018-12-06
| Zaktualizowano: 2022-10-14