NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors

NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors condense the standard D-Sub connector design to provide a space-saving layout. This compact construction is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.

Features

  • Machined contacts
  • Available in 3 industry-standard sizes: 9, 15, and 25
  • Cable-mount, vertical-solder, and right-angle solder terminal variations
  • Third of the size of standard D-sub
  • Metal-to-metal interface for robust mechanical connections and shield effectiveness

Applications

  • Industrial robotics
  • Laboratory meteorology
  • Satellite base stations

Specifications

  • 2A contact rating
  • 60VAC voltage rating
  • -40°C to +125°C operating temperature range

Accessories

        •   Screws and Fasteners

Opublikowano: 2020-12-02 | Zaktualizowano: 2024-09-03