NMB Technologies 15025PA DC Axial Fans

NMB Technologies 15025PA DC Axial Fans offer a 24V to 48V voltage range, up to 28.8W input power rating, and up to 3750RPM maximum speed. These NMB fans feature auto restart, polarity protection, an aluminum casing, a plastic impeller, and a ball-bearing design. The 15025PA DC Axial Fans have 10MΩ insulation resistance and an operating temperature range of -10°C to +70°C.

Specifications

  • Auto restart / polarity protection
  • 10MΩ or over with a DC500V Megger insulation resistance
  • AC700V 1s Dielectric withstand voltage
  • Input Power Rating
    • Up to 28.8W for 24V fans
    • Up to 28.3W for 48V fans
  • 24V to 48V voltage range
  • Up to 3750RPM maximum speed
  • Allowable ambient temperature range
    • -10°C to +70°C (Operating)
    • -40°C to +70°C (Storage)

Materials

  • Aluminum casing (black paint)
  • UL 94V-0 rated plastic impeller
  • Ball bearing design
Opublikowano: 2015-12-01 | Zaktualizowano: 2025-04-17