Nisshinbo NJM17431 Adjustable Precision Shunt Regulator

Nisshinbo NJM17431 Adjustable Precision Shunt Regulator allows the output voltage to be set between VREF (about 2.5V) and 36V by two resistors. This regulator improves the reference voltage accuracy and safety operating boundary area. Nisshinbo NJM17431 regulator features bipolar technology and comes in SOT-23-5 or SOT-89-3 (UD) packages. Typical applications include industrial equipment, home electrical appliances, adjustable output voltage, and replacement of Zener diodes.

Features

  • Adjustable output voltage
  • VREF to 36V operating voltage range
  • Precision voltage reference
    • 2.495V±0.8%
    • 2.5V±0.8%
  • Wide safety operating boundary area
  • Bipolar technology
  • Packages
    • SOT-23-5
    • SOT-89-3 (UD)

Applications

  • Industrial equipment
  • Home electrical appliance
  • Adjustable output voltage
  • Replacement of Zener diodes

Inner Circuit Diagram

Block Diagram - Nisshinbo NJM17431 Adjustable Precision Shunt Regulator

Performance Graphs

Performance Graph - Nisshinbo NJM17431 Adjustable Precision Shunt Regulator
Opublikowano: 2021-01-07 | Zaktualizowano: 2024-04-24