Nichicon UCL Aluminum Electrolytic Capacitors
Nichicon UCL Aluminum Electrolytic Capacitors are SMD chip type with low impedance and a temperature range from -55°C +105°C. The UCL Series offers a rated voltage range from 6.3 to 35V and a rated capacitance range from 10 to 2200µF. Compliant with RoHS directive 2002/95/EC, the Nichicon UCL Series Aluminum Electrolytic Capacitors are compatible with automatic mounting machines fed with carrier tape.Features
- Chip type, low impedance, temperature range up to +105°C
- Applicable to automatic mounting machine ted with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- -55°C to +105°C operating temperature range
- 6.3V to 50V rated voltage range
- 10µF to 2000µF rated capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
Opublikowano: 2010-08-12
| Zaktualizowano: 2022-03-11