Nichicon PCH Aluminum Electrolytic Capacitors
Nichicon PCH Conductive-Polymer Aluminum Solid Electrolytic Capacitors are high-reliability, high-voltage (up to 80V) capacitors with a long life of 4000 hours at +135°C. Nichicon PCH Aluminum Electrolytic Capacitors feature low equivalent series resistance (ESR) and high ripple current. These surface-mount (SMD) capacitors provide a 12μF to 1000μF rated capacitance range and ±20% at 120Hz, +20°C capacitance tolerance.
Features
- High reliability, high voltage (to 80V)
- Low ESR, high ripple current
- Long life of 4000 hours at +135°C
- SMD type
- Lead-free reflow soldering condition at +260°C peak complete correspondence
- RoHS compliant
- ESR after endurance at -40°C
- AEC-Q200 compliant
Specifications
- –55°C to +135°C category temperature range
- 16V to 80V rated voltage range
- 12μF to 1000μF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Opublikowano: 2020-05-13
| Zaktualizowano: 2025-12-12