Nichicon PCJ Electrolytic Capacitors
Nichicon PCJ Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours at +105°C. These chip-type conductive polymer aluminum solid electrolytic capacitors feature a capacitance range from 33µF to 2700µF (higher than the CF series), voltage range from 2.5V to 16V, and operating temperature range from -55°C to +105°C. These SMD-type capacitors are compliant to RoHS directive 2002/95/EC.
Features
- Low ESR, high capacitance, high ripple current
- Load life of 2000 hours at +105°C
- SMD type - lead-free reflow soldering condition at +260°C peak correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 33µF to 2700µF capacitance range
- 2.5V to 16V voltage
- -55°C to +105°C operating temperature range
Opublikowano: 2012-10-05
| Zaktualizowano: 2025-12-15