Nexperia TrEOS High-Speed ESD Protection

Nexperia TrEOS High-Speed ESD Protection offers a combination of low capacitance, low clamping voltage, and high ESD robustness. This series helps safeguard 10Gbps+ data lines systems. The portfolio is comprised of extremely high surge robustness and extremely low peak voltage devices. Nexperia TrEOS High-Speed ESD Protection is available in single- and multi-line packages.

Features

  • Maximized protection for all three ESD factors
  • Suited for USB 3.2 SuperSpeed and HDMI 2.x TMDS data lines
  • Reliable protection for sensitive transceiver SoCs
  • Exceeds IEC61000-4-2 level 4, IEC61000-4-5 grade robustness
  • Low capacitance silicon with deep snap-back
  • Unmatched 8/20µs surge robustness (up to 20A IPMM)
  • Ultra-low dynamic resistance/capacitance combination
  • Extremely fast switching time (under 1ns)
  • Low inductance and bond-wire free DSN0603-2 and DFN1006BD-2 packages

Videos

Block Diagram

Nexperia TrEOS High-Speed ESD Protection
Opublikowano: 2019-08-28 | Zaktualizowano: 2025-05-20