Nexperia PSMN1R9 & PSMN2R3 N-Channel MOSFETs
Nexperia PSMN1R9 and PSMN2R3 N-Channel MOSFETs are designed for extreme performance and reliability. The Nexperia PSMN devices are part of Nexperia's Application Specific MOSFETs (ASFETs) lineup. The MOSFETs are specifically engineered for hot-swap and soft-start applications and are qualified to operate at a temperature of up to 175°C. The devices boast low RDSon and enhanced safe operating area performance, making them an ideal choice for demanding power management applications. The MOSFETs copper-clip LFPAK88 package provides high reliability and is robust enough to handle substantial inrush currents during turn-on. With low RDSon and optimized efficiency, the PSMN1R9 and PSMN2R3 are standout solutions for power management systems.Features
- Fully optimized Safe Operating Area (SOA) for superior linear mode operation
- Low RDSon for low I2R conduction losses
- LFPAK88 package for applications that demand the highest performance and reliability
Applications
- Hot-swap
- Load-switch
- Soft-start
- E-fuse
- Telecommunication and computing systems based on a 48V backplane/supply rail
Additional Resources
Opublikowano: 2023-02-07
| Zaktualizowano: 2023-02-27