Nexperia PESD1ETH10L ESD Protection for In-Vehicle Networks
Nexperia PESD1ETH10L ESD Protection for In-Vehicle Networks are fully compliant with the OPEN Alliance IEEE 10BASE-T1s, 100BASE-T1, and 1000BASE-T1 standards, ensuring robust protection for automotive Ethernet interfaces. The Nexperia PESD1ETH10L-Q and PESD1ETH10LS-Q feature a high trigger voltage of 100V and a low maximum capacitance of 0.4pF, which helps maintain signal integrity. Both devices offer ESD protection up to 18kV (IEC 61000-4-2) and can withstand up to 1000 contact discharges at 15kV, making the devices highly reliable for automotive applications. The PESD1ETH10L-Q comes in a compact DFN1006-2 (SOD882) package, while the PESD1ETH10LS-Q is housed in a DFN1006BD-2 (SOD882BD) package with side-wettable flanks, enhancing solder joint reliability.Features
- Fully OPEN Alliance IEEE 10BASE-T1s, 100BASE-T1, and 1000BASE-T1 compliant
- High 100V minimum trigger voltage
- Low 0.4pF maximum capacitance
- 1000x contact discharges (OPEN Alliance specification) up to 15kV (IEC 61000-4-2)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- ESD protection up to 18kV (IEC 61000-4-2)
- Package options
- DFN1006-2 (PESD1ETH10L-Q) plastic, leadless ultra small package, 2-terminal, 0.65mm pitch, 1mm x 0.6mm x 0.48mm body
- DFN1006BD-2 (PESD1ETH10LS-Q) leadless ultra small plastic package with side-wettable flanks (SWF), 2-terminals, 0.65mm pitch, 1mm x 0.6mm x 0.47mm body
Applications
- OPEN Alliance IEEE 10BASE-T1s, 100BASE-T1, and 1000BASE-T1 automotive Ethernet
- Low-Voltage Differential Signaling (LVDS) automotive
Specifications
- 75V maximum reverse standoff voltage
- Rated peak pulse
- 94W maximum power
- 2.3A maximum current
- 0.3pF to 0.4pF diode capacitance range
- 140V typical trigger voltage
- 15kV to 18kV ESD protection range
- -55°C to +150°C ambient temperature range
Datasheets
Pinning Information
Application Circuit Diagram
Opublikowano: 2025-04-08
| Zaktualizowano: 2025-07-17