Nexperia NEX92x30-Q100 Dual-Channel Antenna LDO Regulators

Nexperia NEX92x30-Q100 Dual-Channel Antenna Low-Dropout (LDO) Regulators are high-voltage devices with current sensing, designed to operate over a wide voltage range from 4V to 40V (45V load-dump protection). The Nexperia NEX92x30-Q100 regulators provide power for low-noise amplifiers with an active antenna via a coaxial cable, delivering 300mA per channel. The devices provide an adjustable output voltage of 1.5V to 20V per channel.     

The NEX92x30-Q100 regulators provide diagnostics via current-sensing and error pins. To monitor the load current, a high-side current-sense circuit provides a proportional analog output to the sensed load current. Accurate current sensing enables detection of open, normal, and short-circuit conditions without requiring additional calibration. Current-sensing multiplexing between channels conserves analog-to-digital converter (ADC) resources. Each channel also implements adjustable current limits with an external resistor.

These Nexperia devices integrate short-circuit, overcurrent, thermal shutdown, short-to-battery, and reverse-current protections. Each channel features internal inductive clamp protection on the output during inductive switch-off. Packaged in an HTSSOP16 package, the regulators can operate at ambient temperatures from -40°C to +125°C and junction temperatures from -40°C to +150°C.

Features

  • AEC-Q100 qualified for automotive applications
    • -40°C to +125°C ambient temperature range
    • -40°C to +150°C junction temperature range
  • 4V to 40V input voltage range (45V transient)
  • 1.5V to 20V adjustable output voltage range
  • 300mA maximum output current per channel
  • High accuracy current sensing to detect antenna/MIC open conditions at low current
  • Adjustable current limit by an external resistor
  • High power 80dB typical supply ripple rejection (PSRR) at 100Hz
  • Low 500mV typical dropout voltage at 300mA (VOUT = 8.5V)
  • Stable with a wide range of ceramic output-stability capacitance
    • 0.001Ω to 5Ω ESR
    • 2.2µF to 220µF output capacitance range
  • Various integrated fault protections
    • Thermal shutdown
    • Short-circuit and over-current protection
    • Reverse-current protection
    • Output short-to-battery protection
    • Output inductive load clamp
    • Multiplexing current sensing between channels and devices
    • Ability to identify all faults with current sensing
    • 5.0mm x 4.4mm x 1.2mm, 0.65mm pitch, 16-pin HTSSOP enhanced thermal pad package
  • Variants
    • Dual channel latch version - NEX92730DPCD-Q100 
    • Dual channel auto-retry version - NEX92830DPCD-Q100

Applications

  • Infotainment active-antenna power supplies
  • Automotive MIC power supplies
  • Camera power supplies
  • High-side power switches for small current applications

Specifications

  • 4V to 40V operating input voltage range
  • 0V to 40V operating enable voltage range
  • Operating output voltage ranges
    • 1.5V to 20V in normal mode
    • 2V to 36V in switch mode
    • 0V to 5.3V operating common collector range
  • 0V to 5.3V operating sense voltage range
  • 0V to 5.3V operating limit voltage range
  • 0V to 5.3V operating sense control and fault voltage range
  • 0V to 5.3V operating feedback voltage range
  • 2.2µF to 220µF operating output capacitor stability range
  • 0.001Ω to 5Ω operating output capacitor ESR requirements range
  • Thermal characteristics
    • 41.2°C/W junction-to-ambient thermal resistance
    • 25.0°C/W junction-to-case (top) thermal resistance
    • 24.5°C/W junction-to-board thermal resistance
    • 3.4°C/W junction-to-top characterization parameter
  • ESD ratings
    • ±2000V HBM per ANSI/ESDA/JEDEC JS-001 class 2
    • ±1000V CDM per ANSI/ESDA/JEDEC JS-002 class C3

Typical Application

Application Circuit Diagram - Nexperia NEX92x30-Q100 Dual-Channel Antenna LDO Regulators

Functional Block Diagram

Block Diagram - Nexperia NEX92x30-Q100 Dual-Channel Antenna LDO Regulators
Opublikowano: 2026-04-08 | Zaktualizowano: 2026-04-16