Nexperia BC846xQC NPN General-Purpose Transistors

Nexperia BC846xQC NPN General-Purpose Transistors feature high power dissipation capability, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of a solder joint. These transistors operate at 65V collector-emitter voltage (VCEO), 100mA collector current (IC), 200mA peak collector current (ICM), and -55°C to 150°C ambient temperature range. The BC846xQC transistors are used in applications such as general-purpose switching/amplification and space-restricted applications. These transistors are available in the DFN1412D-3 leadless SMD plastic package with side-wettable flanks.

Features

  • High power dissipation capability
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Smaller footprint compared to conventional leaded SMD packages
  • 0.5mm low package height
  • AEC-Q101 qualified

Specifications

  • 65V collector-emitter voltage (VCEO)
  • 100mA collector current (IC)
  • 200mA peak collector current (ICM)
  • -55°C to 150°C ambient temperature range
  • 80V collector-base voltage (VCBO)
  • 100mA peak base current (IBM)
  • 6V emitter-base voltage (VEBO)

Applications

  • General-purpose switching/amplification
  • Space-restricted applications
Opublikowano: 2022-01-03 | Zaktualizowano: 2022-03-11