Nexperia BAT54CY/-Q Two Schottky Barrier Dual Diodes
Nexperia BAT54CY and BAT54CY-Q Two Schottky Barrier Dual Diodes feature two planar Schottky barrier dual diodes with common cathodes and an integrated guard ring for stress protection. Encapsulated in a SOT363 ultra small and flat lead Surface-Mounted Device (SMD) plastic package, these diodes deliver excellent coplanarity and improved thermal behavior. Applications include ultra-high-speed switching, voltage clamping, line termination, and reverse polarity protection. Qualified according to AEC-Q101, BAT54CY-Q is also recommended for use in automotive applications.Features
- Low forward voltage
- Low capacitance
- Ultra small and flat lead SMD plastic package
- Wave and reflow solderable
- Excellent coplanarity and improved thermal behavior
- Qualified according to AEC-Q101 and recommended for use in automotive applications (-Q version)
Applications
- Ultra high-speed switching
- Voltage clamping
- Line termination
- Reverse polarity protection
Specifications
- 200mA maximum forward current
- 30V maximum reverse voltage
- 240mV to 800mV maximum forward voltage range
- 900mA repetitive peak forward current
- 1.5A to 11A non-repetitive peak forward current range
- 2µA maximum reverse current
- 10pF diode capacitance
- -55°C to +150°C ambient temperature range
- 2.1mm x 1.25mm x 0.95mm in dimension, 0.65mm pitch
Opublikowano: 2023-06-20
| Zaktualizowano: 2023-06-22