Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays

Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays feature In-Plane Switching (IPS) and sunlight-readable screens with 800 x 480 resolution. These displays include the ST7262 driver IC that is user-configurable for DE Mode, SYNC mode, or SYNC-DE mode RGB interface. The NHD-5.0-800480AF displays feature built-in EMI shielding, 1000cd/m2 brightness, and a 24-bit parallel RGB interface. These displays also offer high contrast, high brightness, and wider viewing angles. The NHD-5.0-800480AF displays are available in different touchscreen options including capacitive or without a touchscreen. These IPS LCD displays are all RoHS compliant.

Features

  • IPS + sunlight readable display type
  • 800 x 480 resolution
  • Built-in EMI shielding
  • Full viewing angles
  • ST7262 driver IC
  • 24-bit parallel RGB interface
  • Touchscreen options:
    • No-touch
    • Capacitive

Specifications

  • 3.3V LCD voltage
  • 60mA @ 21.1V backlight
  • 1000cd/m2 brightness
  • 1000 contrast
  • 110.7mm x 67.5mm viewing area
  • 120.7mm x 75.8mm x 2.8mm outer dimensions

Mechanical Drawing (mm)

Mechanical Drawing - Newhaven Display NHD-5.0-800480AF TFT Liquid Crystal Displays
Opublikowano: 2022-06-22 | Zaktualizowano: 2026-04-14