Newhaven Display 1.8" & 1.91" Full-Color OLED Glass Displays

Newhaven Display 1.8" and 1.91" Full-Color OLED Glass Displays feature increased resolution and vibrant color on a rich black background to visually outperform traditional LCDs and VFD displays. The 1.8" and 1.91" full-color OLED Displays offer exceptional contrast, viewing angles, response time, and environmental temperatures.

The Newhaven Display 1.8" and 1.91" Full-Color Oled Displays are offered as stand-alone glass or a complete module solution. The full-color glass choices allow users to quickly fit this display into an application. At the same time, the full-color OLED module comes plug-and-play ready with an easy-to-connect solution to the PCB that has all the required components for programming the display. The 1.8" and 1.91" color OLEDs feature multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions and exceptional viewing angles.

The passive matrix displays produce crisp, clear imagery against a rich black background. The 1.8" full-color OLED shows 262K Colors with a resolution of 160px x 128px, and the 1.91" full-color OLED shows 65 Colors with a resolution of 176px x 176px, making these sizes the most significant resolution within Newhaven Display’s full-color OLED Display line.

Additionally, the 1.8" and 1.91" full-color OLEDs were developed with engineers in mind regarding performance. The 1.8" display supports parallel and serial interfaces, and the 1.91" display supports parallel, serial, and I2C interfaces. The 1.91" full-color OLED display is the only one with an I2C interface for added flexibility. These displays have faster and smoother graphic animations implemented by a 10μs response time.

Because of low power consumption, the full-color OLED displays are excellent for any industry, specifically consumer, automotive, medical, and wearable technology. The displays also have a fantastic refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to an extreme temperature range. Furthermore, the most notable characteristic of these full-color OLED displays is an extended operational lifetime.

Features

  • Full-color OLED glass and module options
  • 1.8" is 262K colors / 18-bit, and the 1.91" is 65K colors / 16-bit
  • Glass-only display offers flexibility to design a circuit best suited for the application and space
  • NHD can provide a custom board based on the user's specifications
  • Module options feature all necessary programming logic for quick setup
  • Multiple user-selectable interface options of serial, parallel, and I2C
  • Low power consumption
  • High-contrast ratio of >10,000:1
  • 256-step contrast and 16-step brightness adjustment
  • Configurable display orientation on 1.8" model
  • Built-in SSD1353 or SSD1333 display driver
  • Superior visual qualities; smoother motion graphics
  • Long lifetime of 1.8" has min. 21,000hr lifetime, or 1.91" has min. 16,500hr lifetime
  • Refresh rate of 10µ/sec
  • Wide viewing angles of >80°
  • Temperature range of -40°C to +85°C
  • Engineered and assembled in Elgin, IL USA
  • RoHS compliant

Applications

  • Wearables
  • Handhelds
  • Small devices
  • Hard drives
  • Dashboard displays
  • Equipment status indicators
  • Portable medical devices
  • Smart home devices
  • Sensor displays

Videos

View Results ( 4 ) Page
Numer części Karta charakterystyki Opis
NHD-1.8-160128B NHD-1.8-160128B Karta charakterystyki OLED Displays & Accessories 1.8" Full Color OLED Glass
NHD-1.8-160128UBC3 NHD-1.8-160128UBC3 Karta charakterystyki OLED Displays & Accessories 1.8" Full Color OLED Module
NHD-1.91-176176B NHD-1.91-176176B Karta charakterystyki OLED Displays & Accessories 1.91" Full Color OLED Glass
NHD-1.91-176176UBC3 NHD-1.91-176176UBC3 Karta charakterystyki OLED Displays & Accessories 1.91" Full Color OLED Module
Opublikowano: 2024-07-15 | Zaktualizowano: 2024-11-11