NewAE Technology SONATA-ONE Development Board
NewAE Technology SONATA-ONE Development Board is a system designed to evaluate the CHERIoT Ibex core as a microcontroller. This system features an open-source design that specifically targets the SONATA FPGA board but can be run on any similar system. The SONATA-ONE board includes peripherals such as I2C, SPI, GPIO, USB, and UART. This development board provides drag-and-drop programming over USB-C™ and a color LCD screen controlled via SPI. The SONATA-ONE board also comes with an SD card slot and RS-232 and RS-485 serial interfaces. The CHERIoT Ibex core offers a high level of “default security” that simplifies the design of embedded systems securely. This development board is ideal for embedded, IoT, and operational technology applications.Features
- CHERIoT Ibex core
- Drag-and-drop programming over USB-C™
- Expansion headers including Arduino, Raspberry Pi, PMOD, and mikroBUS
- Color LCD screen controlled via SPI
- RS-232 and RS-485 serial interfaces for industrial application concepts
- SD card slot
- I2C, SPI, GPIO, USB, and UART peripherals
Applications
- Embedded devices
- IoT devices
- Operational Technology devices
Board Overview
Additional Resources
Opublikowano: 2024-07-10
| Zaktualizowano: 2024-09-23