New Age Enclosures USB Stick Enclosure
New Age Enclosures USB Stick Enclosure has a press-together design for rapid assembly. The device accommodates a .53" width x 1.81" length PCB board, providing ample space for electronic components. New Age Enclosures USB Stick Enclosure is offered in white or black ABS plastic and with a key ring or flat end. The end is required for assembly as it closes off the case and captures the PCB board. This device is available with an optional Type A USB opening.Features
- Press-together design
- Accommodates a .53" width x 1.81" length PCB board
- Injection molded in white or black ABS 94HB, RoHS compliant plastic
- Designed for use in compact USB devices
- Available with a key ring or flat end
- Optional opening for the Type A USB
- USB cap available
View Results ( 10 ) Page
| Numer części | Opis | Kolor | Długość | Szerokość | Wysokość |
|---|---|---|---|---|---|
| P3A-210603L | Enclosures, Boxes, & Cases USB Stick 2.1 x 0.6 x 0.3 inch - Black | Black | 53.3 mm | 15.3 mm | 7.62 mm |
| 0P-210603C | Enclosures, Boxes, & Cases Cap USB Stick 2.1 x 0.6 x 0.3 inch - Clear | Clear | 12.2 mm | 13.1 mm | 4.65 mm |
| P3A-210603K | Enclosures, Boxes, & Cases USB Stick 2.1 x 0.6 x 0.3 inch - Black | Black | 53.3 mm | 15.3 mm | 7.62 mm |
| 3A-210603C | Enclosures, Boxes, & Cases Cap USB Stick 2.1 x 06 x 0.3 inch - Black | Black | 2 in | 0.6 in | 0.6 in |
| P1A-210603K | Enclosures, Boxes, & Cases USB Stick, Keyring End 2.1 x 0.6 x 0.3 inch - White | White | 53.3 mm | 15.3 mm | 7.62 mm |
| P1A-210603L | Enclosures, Boxes, & Cases USB Stick, Lens End 2.1 x 0.6 x 0.3 inch - White | White | 53.3 mm | 15.3 mm | 7.62 mm |
| P1A-210603XK | Enclosures, Boxes, & Cases USB Stick, Keyring End 2.1 x 0.6 x 0.3 inch - White | ||||
| P1A-210603XL | Enclosures, Boxes, & Cases USB Stick, Lens End 2.1 x 0.6 x 0.3 inch - White | ||||
| P3A-210603XK | Enclosures, Boxes, & Cases USB Stick, Keyring End 2.1 x 0.6 x 0.3 inch - Black | ||||
| P3A-210603XL | Enclosures, Boxes, & Cases USB Stick, Lens End 2.1 x 0.6 x 0.3 inch - Black |
Opublikowano: 2014-11-04
| Zaktualizowano: 2022-03-11