Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit

Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit features a variety of SAK-TC2x4 MCU pin-compatible versions in a TQFP144 package. The MCU Platform Module Kits can easily be integrated using the MCU pins routed out to two 200-position pad arrays on the bottom.

The Neutron Controls AURIX TC214/224/234 MCU Platform Module Kit supports standalone operations by incorporating required power conversion, clock, system configuration, programming, and debugging connections.

The TC214/224/234 MCU Platform Module Kit offers a Board Support Package software with all required parts for MCU boot configuration and start-up, written in C code. Additionally, the Modules provide complete hardware development support with schematics, BOM, layout, Gerbers, PCB stack-up, and high-speed design rules.

Features

  • Infineon AURIX SAK-TC2x4 MCU pin-compatible versions (214/224/234) in TQFP144 package
  • Single core up to 200MHz, 2MB Flash, 736kB SRAM with HSM, ADAS and Ethernet
  • Default 20MHz crystal with optional socket for custom crystal
  • Core voltage SMPS for 1.3V generation (optional LDO)
  • Infineon DAP 10-position programming and debugging header (or alternative JTAG)
  • Generic UART/CLI 4-pin header with USB cable
  • SPI to I2C bridge for compatibility with other TC2xx devices
  • MCU temperature sensor connected to onboard I2C bus
  • System and MCU configuration 8-position DIP switch
  • "No solder" headers to configure module in standalone mode and external power
  • Critical voltage rails supervisor with LED
  • User "Status" and "Reset" LEDs
  • Compact design for easy target integration, line-up compatible with remaining TC2xx series

Kit Contents

  • Infineon AURIX TC2xx MCU Module with feet/standoffs
  • Power adapter converts 120V to 3.3V
  • Infineon Mini Wiggler
  • USB adapter
  • Quick Start Guide for RDL kits
  • USB Flash drive with software image/documentation
  • Box and internal foam for MCUKITs
  • Label for MCUKIT TC2xx

MCU Kit Overview

Infographic - Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit

Block Diagram

Block Diagram - Neutron Controls AURIX™ TC214/224/234 MCU Platform Module Kit
Opublikowano: 2020-09-10 | Zaktualizowano: 2024-05-16