MYIR MYD-JX8MPQ Development Board
MYIR MYD-JX8MPQ Development Board has a high-performance CPU Module MYC-JX8MPQ and a baseboard for evaluation. This platform is used for NXP's i.MX 8M Plus application processors. The processors feature quad Arm® Cortex-A53 cores running at up to 1.8GHz and an 800MHz Cortex-M7 real-time co-processor.Features
- MYC-JX8MPQ CPU Module as Controller Board
- NXP i.MX 8M Plus Quad Application Processor based on 1.6 GHz Arm Cortex-A53 and 800MHz Cortex-M7 Cores
- Neural Processing Unit (NPU) operating at up to 2.3 TOPS
- USB 3.0 Host, OTG, Dual Gigabit Ethernet, MIPI-CSI, MIPI-DSI, LVDS, HDMI, Audio, Micro SD…
- 3GB DDR4, 8GB eMMC Flash, 32MB QSPI flash
- Extension Interfaces for WiFi/BLUETOOTH® and UART/I2C/SPI/GPIO
- M.2 Sockets for 5G LTE Module and PCIe SSD and Dual CAN (Lite version doesn't support)
- Supports Working Temperature Ranging from -40°C to 85°C
- Supports Running Linux L5.10.9
Opublikowano: 2022-06-27
| Zaktualizowano: 2025-02-20