MYIR MYC-C7Z010/007S CPU Module

MYIR MYC-C7Z010/007S CPU Module is an industrial-grade System-on-Module (SoM) based on Xilinx Zynq-7000 family SoC. It is available for either the XC7Z010 or XC7Z007S version. It has integrated the Zynq-7010 or 7007S device, 512MB DDR3 SDRAM, 4GB eMMC, 16MB quad SPI Flash, and a Gigabit Ethernet PHY. An external watchdog is on board and provides a 1.27mm 180-pin stamp-hole (Castellated-Hole) expansion interface to allow a large number of I/O signals for ARM peripherals and FPGA I/Os to be extended to a base board.

Features

  • 667MHz Xilinx XC7Z007S or XC7Z010 ARM Cortex-A9 Processor with Xilinx 7-series FPGA logic
  • 512MB DDR3 SDRAM (2 x 256MB, 32-bit), 4GB eMMC, 16MB QSPI Flash
  • On-board Gigabit Ethernet PHY
  • 1.27mm pitch 180-pin Stamp Hole Expansion Interface
  • Ready-to-Run Linux 3.15.0
  • Supports -40 to +85 Celsius Extended Temperature Operation for Industrial Applications

Overview

MYIR MYC-C7Z010/007S CPU Module
Opublikowano: 2022-06-27 | Zaktualizowano: 2025-02-20