- Strona startowa
- Najnowsze produkty
- Nowe według producentów
- Murata
- Surgical Robotic Systems - Murata Electronics
Murata Electronics Surgical Robotic Systems
Murata Electronics Surgical Robotic Systems feature products designed to enhance the accuracy, control, and minimally invasive capabilities required in modern operating rooms. These complex systems rely on compact, highly reliable electronics for responsive movement, precise sensing, and seamless system integration. Murata's portfolio of precision sensors, capacitors, wireless communication modules, and power solutions supports advancements in surgical robotics without compromising performance. These robust components help create surgical robotic systems that operate with exceptional accuracy and provide optimal efficiency during procedures, meeting the demanding standards of healthcare environments.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata GCM Multilayer Ceramic Capacitors
Designed to provide excellent pulse responsibility and noise reduction at high frequencies.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics BLE Chip Ferrite Beads
High current series, up to 20A with low DCR in a small package size.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Dławiki / filtry przeciwzakłóceniowe DLM do zaburzeń wspólnych
Umożliwiają tłumienie szumów w liniach sygnału różnicowego bez zakłóceń transmisji sygnału.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
Murata Znacznik UHF RAIN RFID LXTBKZMCMG-010 do obiektów metalowych
Jest on przeznaczony do pracy na powierzchniach metalowych oraz do pracy w całym paśmie częstotliwości UHF.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Power
Murata Power Solutions NXE1 1W Isolated DC/DC Converters
Features 4.5V to 5.5V input range, 5V output, and 50mVpp max output ripple and noise.
Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converter
Cost-effective, surface-mount devices with a lower profile and substrate embedded transformers.
Murata Power Solutions NXJ1 Isolated 1W Single Output SM DC/DC Converters
Low cost, low profile, substrate embedded transformer, halogen free, iLGA inspectable package
Murata Power Solutions NXJ2 Single-Output DC-DC Converters
2W unregulated devices that support applications with high operating voltages, 5.2kVDC isolation.
Murata Power Solutions MEJ1 & MEJ1T Isolated 1W DC/DC Converters
5.2kVDC and 6kVDC devices with a SIP footprint, available in two variants to meet design needs.
Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters
Features 5.2kVDC isolation voltage in a 7 pin SIP package.
Murata Power Solutions MTC1 1W 2:1 Input Single Output DC-DC Converters
Miniature 2:1 input single output surface mount devices ideal for medical and industrial uses.
Murata Power Solutions MTC2 2W 2:1 Input Single-Output DC-DC Converters
Provides 2:1 input ranges of 9V to 18V and 18V to 36V, outputs of 3.3V, 5V, and 12V at 2W.
Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters
Ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits.
Sensors
Murata Electronics SCH16T-K01 6DoF Gyroscope & Accelerometer Sensors
Combines three-axis angular rate and three-axis accelerometers with a digital SPI interface.
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata Ultra Wide Band Modules
Designed for secure and precise distance measurement based on the ToF of radio waves.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics