Murata Power Solutions PQU1000 AC-DC Power Supply Converters
Murata Power Solutions PQU1000 AC-DC Power Supply Converters are capable of continuous 1000W output with forced convection and up to 800W3 with natural convection airflow. These converters feature "U" channel construction, 5" x 8" industry-standard format, and constant current overload protection. Murata PQU1000 AC-DC Power Supply Converters have an adjustable main output, standby/auxiliary and fan outputs, and PMBus™ that enables this solution to be deployed across multiple market sectors.
Applications
- Medical
- Audio
- Video
- Communication
- Information technology equipment (ITE)
Specifications
- Up to 800W natural convection at +50°C
- 1000W with forced convection at +50°C
- "U" channel construction
- High efficiency of 95%
- (-5%; +10%)2 voltage adjustment of main V1 output
- +5V auxiliary/standby and 12V fan outputs
- 12VDC to 48VDC main output voltage range
- 5" x 8" industry-standard footprint
- 39.97mm max. overall "U" channel height
- 45.60mm nom. overall height with cover
- 67.93mm nom. overall height with integral fan cover
- Active inrush protection
- Active current share
Opublikowano: 2021-12-29
| Zaktualizowano: 2026-02-27