Murata Electronics GCG Automotive Conductive Epoxy MLCCs

Murata Electronics GCG Automotive Conductive Epoxy Multilayer Ceramic Capacitors (MLCCs) feature gold-palladium (AgPd) electrodes that are limited to conductive epoxy mounting. These MLCCs can only be mounted with conductive epoxy glue. The capacitors have a 6.3VDC to 100VDC rated voltage and 1pF to 47µF capacitance range. Murata GCG MLCCs are rated for temperatures up to 150°C and designed for use in ABS or transmission automotive applications. 

Features

  • Parts must be mounted with conductive epoxy glue
  • 1mm x 0.5mm to 3.2 x 2.5mm dimensions
  • 6.3VDC to 100VDC rated voltage
  • 1pF to 47µF capacitance
  • Rated for temperatures up to 150°C
  • Gold-palladium (AgPd) external electrodes

GCG chip structure

Mechanical Drawing - Murata Electronics GCG Automotive Conductive Epoxy MLCCs
Opublikowano: 2016-06-21 | Zaktualizowano: 2025-07-28