Murata Electronics Automotive KCM Metal Terminal Type MLCCs
Murata Electronics KCM Metal Terminal Type MLCCs are AEC-Q200 qualified and substantially reduce noise by approximately 30dB. These MLCCs are highly reliable and will not be damaged even with a board deflection of 6mm, and solder cracks do not appear even with 2000 cycles of heat stress. Specifications include a voltage range of 25VDC to 1000VDC and a maximum capacitance of 100µF. Larger capacities can be achieved by stacking two chips. Murata Electronics KCM MLCCs are suitable for automotive powertrain and safety equipment.Features
- Bond metal terminals
- Reduces noise
- Board deflection cracks do not occur even with deflection of 6mm
- Soldering cracks do not occur even with 2000 cycles of heat stress
- Two chips can be stacked
Applications
- Automotive powertrains
- Safety equipment
Specifications
- 6.1mm x 5.1mm to 6.1mm x 5.3mm dimensions
- 25VDC to 1000VDC rated voltage range
- 8200pF to 100µF capacitance range
- +125°C maximum operating temperature range
Performance
Opublikowano: 2025-10-23
| Zaktualizowano: 2025-10-28