Monolithic Power Systems (MPS) MID06W0503A Isolated DC-DC Converters

Monolithic Power Systems (MPS) MID06W0503A Semi-Regulated Isolated DC-DC Converters support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. These devices have excellent load and line regulation and support up to 0.6W output power (POUT). Each device integrates a power MOSFET, transformer, and feedback (FB) circuit in one chip.

The MID06W0503A is a small solution that provides high reliability compared to traditional isolated power modules. Complete protection features include short-circuit protection (SCP), over-current protection (OCP), and OTP protection. The Monolithic Power Systems (MPS) MID06W0503A requires a minimal number of readily available, standard external components. These devices are available in a low-profile, wide-body SOICW-16 package.

Features

  • 4.5V to 5.5V operating input voltage (VIN) range
  • 1.5kVDC or 3kVDC isolation voltage
  • Up to 0.6W output power (POUT)
  • Max 38% efficiency at full loads
  • 0.4% load regulation
  • 0.2% line regulation
  • Excellent transient response
  • Continuous Short-Circuit Protection (SCP) with hiccup mode
  • Over-Temperature Protection (OTP)
  • Meets CISPR32 Class B emissions
  • UL1577 certified
  • CB certified per IEC62368-1 3rd edition
  • -40°C to +125°C operating temperature range
  • Available in an SOICW-16 package

Applications

  • Industrial automation systems
  • Isolated bias power for digital isolators
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated sensor power supplies
  • Telecom and network devices (e.g., 5G RRUs, industrial CPE, and network gateways)

Videos

Opublikowano: 2024-07-26 | Zaktualizowano: 2024-08-21