Monolithic Power Systems (MPS) EVKT-MP2733 Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP2733 Evaluation Kit is designed to evaluate the MP2733 standalone switching charger with integrated USB detection and USB On-the-Go (OTG) functionality. The layout of the MP2733 charger accommodates the most common capacitors. This evaluation kit features high efficiency, high accuracy, high integration, and I2C port for flexible system parameter setting and status reporting. The EVKT-MP2733 evaluation kit contains the MP2733 evaluation board and EVKT-USBI2C-02 bag that includes one USB to I2C communication kit, one USB cable, and one ribbon cable.Features
- 3.7V to 16V operating input voltage range
- Up to 22V sustainable voltage
- High-efficiency, 4.5A, 1.35MHz buck charger:
- Configurable D+/D- for flexible fast-charge protocol support
- Adjustable minimum input voltage regulation for Maximum Power Point Tracking (MPPT)
- USB On-the-Go (OTG) with adjustable output from 4.8V to 5.5V:
- Selectable 1.35MHz Boost converter
- Up to 3A output current
- Up to 8.5A battery discharge current
- Integrated ADC for monitoring input voltage, input current, battery voltage, charge current, system voltage, and battery temperature
- Analog-to-Digital Converter (ADC) available in charge mode, OTG mode, and battery discharge mode
- Narrow Voltage DC (NVDC) power path management:
- Instant-on that works with no battery or deeply discharged battery
- Ideal Diode operation in battery supplement mode
- Constant-Off-Time (COT) control to reduce charging time under lower input voltage conditions
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy:
- ±0.5% charge voltage regulation
- ±5% charge current regulation
- ±5% input current regulation
- ±2% output regulation in Boost mode
- High integration:
- Fully integrated power switches and no external blocking diode
- Built-in robust charging protection that includes battery temperature monitoring and configurable timer
- Built-in battery disconnection
- Safety:
- Configurable JEITA for battery temperature protection
- Thermal regulation and thermal shutdown
- Watchdog monitoring I2C operation
- Input/system Over-Voltage Protection (OVP)
- MOSFET Over-Current Protection (OCP)
- Supports temperature protection on the battery side
- Charging operation indicator
- On-chip thermal limiting regulation
Kit Contents
- MP2733 evaluation board
- EVKT-USBI2C-02 bag:
- 1x USB to I2C communication kit
- 1x USB cable
- 1x ribbon cable
Specifications
- 3.7V to 16V supply for the board
- 3.7V to 16V operating input voltage
- Windows® XP, 7, or later operating systems supported
- MP2733 V0.1 GUI software
EVKT-MP2733 Evaluation Kit Set-Up
Opublikowano: 2022-02-09
| Zaktualizowano: 2022-07-14