Monolithic Power Systems (MPS) EV6532-F-00A DC Motor Pre-Driver Evaluation Board

Monolithic Power Systems (MPS) EV6532-F-00A DC Motor Pre-Driver Evaluation Board is for the evaluation of the MP6532, a three-phase brushless DC motor pre-driver. The Monolithic Power Systems (MPS) MP6532 operates from a supply voltage of up to 60V. It is configured to drive three half-bridges consisting of six N-channel power MOSFETs. The Hall sensors assembled in the motor provide the rotor position information. An external controller, such as an MCU or FPGA, generates the driving control signals.

Features

  • Wide 5V to 60V input voltage range
  • Configurable OCP threshold
  • Supports 100% duty cycle operation
  • OCP and OTP
  • Fault indication output

Applications

  • Three-phase brushless DC motors and Permanent Magnet Synchronous Motors (PMSMs)
  • Power drills
  • Impact drivers
  • E-Bikes

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV6532-F-00A DC Motor Pre-Driver Evaluation Board
Opublikowano: 2022-06-16 | Zaktualizowano: 2022-06-21