Monolithic Power Systems (MPS) EV5470B-L-00A Evaluation Board
Monolithic Power Systems (MPS) EV5470B-L-00A Evaluation Board is designed to evaluate the performance of the MP5470B power management solution, which integrates four high-efficiency, step-down DC/DC converters. This converter with Constant-on-Time (COT) control provides a fast transient response. The MP5470B full protection features include Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), and thermal shutdown. This converter's power-on/-off sequence can also be configured via the MTP. The EV5470B-L-00A board is ideal for enterprise SSD, NVDIMM, DSLR, FPGA-based design, and general 12V power systems.Features
- High-efficiency step-down converters:
- 3A/3A/2A/2A from channel1-channel4
- Out-of-phase synchronization
- Support I2C voltage scaling
- 6.5V to 16V operating input range
- Low Rds(on) and high-efficiency
- Integrated bootstrap capacitor
- 500kHz to 1.6MHz switching frequency
- 500kHz to 1.6MHz frequency SYNC input on EN pin
- I2C slave address programmable 1 GPIO pin which can be configured as "ADD", "PG", "Output Port", or "SYNCO
- Power save mode or forced CCM mode
- CH1 and CH2 can program to parallel mode by MTP
- CH3 and CH4 can program to parallel mode by MTP
- MTP programmable soft-start and delay
- MTP selectable shutdown delay MTP and I2C programmable current limit
- Hiccup over current protection
- System:
- I2C slave and 3 times programmable MTP
- Flexible power on/off sequence via MTP
- Enable (EN) pin
Applications
- Enterprise SSD
- NVDIMM
- DSLR
- FPGA-based design
- General 12V power system
Schematic
Opublikowano: 2025-03-27
| Zaktualizowano: 2025-04-30