Monolithic Power Systems (MPS) EV5042-J-00A Current Limit Evaluation Board
Monolithic Power Systems (MPS) EV5042-J-00A Current Limit Evaluation Board is designed to demonstrate the capabilities of the MP5042. The MP5042 is a protection device designed to protect circuitry on the output from transients on the input. The MPS MP5042 also protects the input from undesired shorts and transients coming from the output.
Features
- Wide 4.2V to 28V operating input voltage (VIN) range
- Low 175μA quiescent current (IQ)
- Integrated 115mΩ MOSFET
- Adjustable 25mA to 2A current limit (ILIMIT) or fixed 260mA ILIMIT when the ILIMIT pin is floating
- Configurable soft-start time (tSS) via the DV/DT pin
- ±10% ILIMIT accuracy at 260mA
- ±7% ILIMIT accuracy at 800mA
- Fast response for hard short protection
- Over-current protection (OCP) with hiccup mode and latch-off protection
- Thermal shutdown and automatic retry
Applications
- Hard disk drives (HDDs) and solid-state drives (SSDs)
- Hot-swap devices
- Wireless modem data cards
- Power meters
Additional Resources
Board Layout
Opublikowano: 2026-01-30
| Zaktualizowano: 2026-02-09