Molex VHDM H-Series Backplane Connector System

Molex VHDM® (Very High Density Metric) H-Series Backplane Connector System is designed for applications with very high interconnect density and high-speed signal integrity requirements. The VHDM H-Series Backplane Connector System achieves data rates up to 6.25Gbps on an installed base and enables system upgrades without costly architecture redesigns. With a mating interface and envelope identical to earlier series, the VHDM H-Series is fully backwards compatible with existing VHDM slots. Using the Molex VHDM H-Series Backplane Connector System, designers can prolong the life of existing platforms, minimize development costs, and accelerate the speed higher-performance applications to market. The signal portion of the Molex VHDM H-Series Backplane Connector System features modular construction with 10 columns or 25 columns in either 6 rows or 8 rows. The metal stiffener in the daughter card connector can join signal wafers, power modules, and guidance modules to make one continuous connector with a maximum length of 300mm. The mating guide features on the metal pins and key slots provide excellent guidance for large PCBs and eliminate the possibility of insertion of a daughter card into the wrong slot.

Features

  • Data rates up to 6.25Gbps
  • Mates with existing VHDM® systems to enable backwards compatibility with existing VHDM® slots
  • Ability to combine VHDM L-Series (1Gbps), VHDM (3.125Gbps), VHDM H-Series (6.25Gbps) and VHDM-HSD (5Gbps) wafers on the same metal stiffener
  • Internal ground shields control impedance and minimize cross talk
  • Small compliant-pin 0.45mm (.018”) PCB hole size
  • Modular construction maximizes design flexibility via custom configuration of signal, power and guide modules

Specifications

  • 1A signal contact
  • Shield Contact:
    • 6 Row - 2A 
    • 8 Row - 3A
  • 10A per power blade
  • Delivers up to 120.0A per 25mm (.984") of board edge
  • Multiple mating levels for hot plug applications

Applications

  • Telecommunication equipment
  • Hubs, switches, routers
  • Central office, cellular infrastructure and multi-platform (DSL, Cable Data) systems
  • Medical imaging
  • Data networking equipment
  • Storage
  • Servers
  • Test and measurement equipment
  • Military
Opublikowano: 2011-02-17 | Zaktualizowano: 2022-03-11