Molex QSFP Connectors
Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.
Features
- One-piece, press-fit cage helps to provide cost-effective manufacturing
- 360° EMI cage shielding to bezel and transceiver prevents EMI interference
- Zinc diecast back shells on cable plug for 360° EMI signal shielding
- Multiple ports, nearly 4 times greater density than standard SFP
- Initial data rates up to 5Gbps per lane, scaling up to 10Gbps per lane, higher overall bandwidth than standard SFP
- Hot-pluggable transceiver allows insertion and removal of plug without powering down system
- Optional serial management interface enables management functions similar to optical solution
- 0.80mm pitch connector designed for placement under guide frame, ideal for external applications
- SMT connector design provides option for placement on both sides of PCB and allows ease of routing
- Optical QSFP cable assembly meets QSFP interface specification
Applications
- Switches
- Routers
- Host bus adapters (HBAs)
Opublikowano: 2010-03-24
| Zaktualizowano: 2026-02-11