Molex Precision Optimized SMA Connectors
Molex Precision Optimized SMA Connectors are high-performance subminiature connectors operating to 27GHz. Threaded coupling ensures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.Specifications
- Electrical Specifications
- DC to 27GHz frequency range
- 50Ω nominal impedance
- Contact Resistance
- ≤3mΩ center contact
- ≤2mΩ outer contact
- 1000Vrms dielectric withstanding voltage
- 5000MΩ insulation resistance
- 1.04 + .001f (GHz) voltage standing wave ratio
- -100dB RF leakage
- 0.03 x √f (GHz) Db RF insertion loss
- 750V @ 5MHz to 7.5MHz RF high potential withstanding
- Physical Specifications
- Stainless steel housing
- 0°C to +165°C operating temperature range
- Mechanical Specifications
- 60 pounds of coupling nut retention force
- 500 cycles of durability
Applications
- Aerospace and Defense
- Hand-held field device
- Instrumentation
- Data/Communications
- Wi-Fi®, WiMAX
- Industrial
- Active and passive components
- Instrumentation
- Machine-to-machine (M2M)
- Medical
- Instrumentation
- Telecommunications
- Base stations
View Results ( 4 ) Page
| Numer części | Karta charakterystyki | Opis |
|---|---|---|
| 73251-1850 | ![]() |
RF Connectors / Coaxial Connectors OPTMZED SMA 2 HL FLG ST JACK REC W/O SRW |
| 73251-1853 | ![]() |
RF Connectors / Coaxial Connectors SMA JACK RECPT 2 H HOLE FLANGE W/SCREWS |
| 73251-1851 | ![]() |
RF Connectors / Coaxial Connectors Optimized SMA 2 HOLE FLNG W/2SCRWS 4.76m |
| 73251-1852 | ![]() |
RF Connectors / Coaxial Connectors SMA JACK 2 H FLANGE GE W/0-80 THD 50 OHM |
Opublikowano: 2014-01-17
| Zaktualizowano: 2022-03-11