Molex Mini-Fit TPA2 Power Connectors
Molex Mini-Fit TPA2 Power Connectors offer terminal position assurance (TPA) with a secondary locking feature. This reduces assembly error and ensures the terminals are fully seated and will not back out. A positive-lock receptacle offers an audible click while mating, preventing the mated connector assemblies from accidentally disengaging. Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating. Molex Mini-Fit TPA2 Power Connectors are compatible with existing Mini-Fit Jr. headers and plugs to incorporate TPA2.0 designs, removing the need to change both sides of the interface or to make significant revisions or investments in applications. Ideal applications include data/communications, automotive, industrial automation, and home appliances.
Features
- Compatible with existing Mini-Fit Jr. headers and plugs
- Enables running-change implementation to incorporate the TPA2.0 design
- Removes the need to change both sides of the interface or to make significant revisions or investments in applications
- TPA with secondary locking feature
- Reduces assembly error
- Ensures terminals are fully seated and will not back out
- Positive-lock receptacle
- Ensures mated connector assemblies will not accidentally disengage
- Provides audible click while mating
- Fully isolated header pins and plug and receptacle terminals protect contacts against potential damage during handling and mating
Applications
- Data/communications
- Office equipment
- Industrial automation
- Equipment
- Networks
- Home appliances
- Automotive
- Harness manufacturers
- Non-sealed applications
- Inside devices
Overview
Resources
Tools
- Extraction Tools
- T2 Terminator Die
- Hand Crimp Tool, 20AWG
- Hand Crimp Tool, 18AWG
- Hand Crimp Tool for Mini-Fit MAX Receptacle Crimp Terminals, 16 AWG
- Locator for Mini-Fit MAX Terminals, 16 AWG
- Hand Crimp Tool for Mini-Fit TPA2 Crimp Terminals, 16AWG
- Hand Crimp Tool for MilliGrid and MicroBlade Crimp Terminals, 30AWG to 24AWG
- Hand Crimp Tool for MilliGrid Male Crimp Terminals, 30AWG to 24AWG
- Hand Crimp Tool for MilliGrid Crimp Terminals, 28AWG to 22AWG
- Locator for Mini-Fit TPA Terminals, 16 AWG
- FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 16AWG
- FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 20AWG to 18AWG
- FineAdjust Applicator for Wire-to-Board Crimp Terminals, 30AWG to 24AWG
- FineAdjust Applicator for Wire-to-Board Crimp Terminals, 28AWG to 22AWG
- FA2 Pneumatic Feed Crimp Applicator, 24AWG
- FA2 Mechanical Feed Crimp Applicator, 24AWG
- IDT Ribbon Cable Adapter Kit for 2.00mm