Molex Milli-Grid Connector System
Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.Molex Milli-Grid connector system includes Halogen-Free Shrouded Connectors that offer robust mating performance and meet halogen-free requirements.
Molex Milli-Grid system also includes Single-Row Connectors with Positive Lock for wire-to-wire and wire-to-board signal configurations.
Features
- Available in gold-plated and tin-plated models
- Early entry system crimp terminals that provide longer pin wipe for a more reliable contact
- Center polarization key that prevents mismating
- Locking ramps that provide a strong retention force to the header
- IDT (Integrated Device Technology) receptacle strain relief (optional) that enhances cable retention
- Locking windows that ensure firm locking to the receptacle
- Marking feature that provides marking for first circuit location
Applications
- Automotive
- Car audio
- Data/telemetry
- GPS
- Consumer
- Copiers
- Fax machines
- Printers
- Satellite radio
- Networking
- Router/switch
- Telecommunications
- Hubs
- Routers
- Servers
- Switches
System Overview
Videos
Additional Resources
- Milli-Grid 2mm (0.79") Pitch Catalog
- Milli-Grid Single-Row Connectors with Positive Lock
- Milli-Grid 2mm Dual-row Headers
- Milli-Grid Halogen-free Shrouded Connectors
- Milli-Grid BMI (Blind Mate Interface) Connectors
- Milli-Grid Connectors Tin-plated Connectors
- Milli-Grid Product Drawings
- Milli-Grid Product Drawings
- Molex Legacy Products
Opublikowano: 2016-04-13
| Zaktualizowano: 2024-02-01