Molex Micro-Lock Plus Vertical Connectors
Molex Micro-Lock Plus Vertical Connectors are 1.25mm pitch vertical headers with a positive lock feature and optional potting capability. These locking and potting features help prevent whickering for a clean and uninterrupted signal. The potting liquid version provides extra protection against ingress of dust and moisture. These vertical headers are ideal for use in various industrial and consumer applications.Features
- Meets extended temperature requirements of various industries and withstands harsh environments
- Small 1.25mm pitch vertical header with positive lock and potting capability
- Prevents whickering for clean and uninterrupted signal
- Supports terminal ruggedness and reliability
- Robust metal solder tabs provide secure PCB retention and strain relief to solder joints
- Potted version
- Added walls to protect positive lock from being immersed in potting material
- Potting liquid (up to 3.00mm height) prevents ingress of dust and moisture
- Low-Halogen and RoHS compliant
Applications
- Industrial
- Power tools
- Test equipment
- Robots
- Factory automation
- Drones
- Vending machines
- Consumer
- Refrigerators
- Air conditioners
- Hot water gas heaters
Specifications
- 50V maximum voltage
- 3.6A maximum current
- 20mΩ maximum contact resistance
- 500VAC dielectric withstanding voltage
- 100MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
- 30-cycle maximum durability
Potting/Non-Potting Comparison
Industrial IoT Content Hub
View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.
Opublikowano: 2019-09-30
| Zaktualizowano: 2024-02-01