Molex Micro-Lock Plus OTS Cable Assemblies
Molex Micro-Lock Plus OTS Cable Assemblies come with a variety of cable lengths and with a compact connector to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from a receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Micro-Lock PLUS OTS cable assemblies have up to 1.5A (3.4A for the 2.0 version) current rating in a small package. Typical applications include consumer applications, commercial vehicles, process controls for industrial applications and patient monitors for medical applications, and drones for commercial aviation.Molex Micro-Lock Plus 2.0 Tin Discrete OTS Cable Assemblies offer a 2.00mm pitch in a single row and a variety of circuit sizes.
Features
- UL 1061 discrete wires for micro cable assemblies; UL 1007 discrete wires for other assemblies
- Meets 2011/65/EU RoHS
- Assembled in ISO/TS16949-certified facilities
- Pin-to-pin mapping from receptacle to PCB header
- Offers 1.25mm pitch form factor and carries 1.5A with positive lock
Specifications
- Voltage (max.): 50V
- Current (max.): 1.5A
- Contact Resistance (max.): 5 mΩ
- Dielectric Withstanding Voltage: 500VAC
- Insulation Resistance (min.): 100MΩ
Applications
- Consumer
- Commercial vehicles
- Industrial
- Medical
- Commercial aviation
Additional Resources
Opublikowano: 2017-11-09
| Zaktualizowano: 2022-07-06