Molex Brad® M12 F-Coding Power Cordsets
Molex Brad® M12 F-Coding Power Cordsets offer four times the power of standard M12 connectors. These cordsets feature an enhanced heat-dissipation design providing higher current carrying capabilities. The components deliver 300VAC/DC, 16A current, and are IP67 rated. The M12 F-Coding Power Cordsets provide compact, robust blindmating for ease of use in factory automation, industrial lighting, and commercial vehicle applications.Features
- 300VAC/DC with up to 16.0A current per pin
- F-Coding mating interface reduces the chance of the connector being mismated and ensures blind mate capability in hard-to-view installations
- IP67 sealed interface provides a sealed connection that is ideal for use in harsh and wet industrial environments, the connector is dustproof and can be temporarily submerged in up to one meter of water
- Pins enclosed in a contact carrier enhance finger safety by eliminating the chance of electrical shock due to exposed pins
- Enhanced heat-dissipating design that dissipates heat more efficiently for higher current carrying capabilities in a compact design
- Accommodates up to 14 AWG/2.5mm² wire size
- Ideal for a wide range of power applications
- Halogen-free and RoHS compliant by exemption
Applications
- Factory automation
- DC motors and drivers
- 24VDC auxiliary power distribution
- Control systems
- Value actuators
- Industrial lighting
- Compact LEDs
- Conventional lighting fixtures
- Commercial Vehicle (CV)
- Telemetry modules
- Control system power
- On-board lighting power
Specifications
- Materials
- TPE body and insert
- Nickel-plated brass coupling nut and receptacle shell
- Copper alloy contacts
- Gold over nickel plating
- 300VAC/DC maximum voltage
- 16.0A maximum current
- 1600V dielectric withstanding voltage
- -20°C to +90°C operating temperature range
Cross Section
Opublikowano: 2015-09-11
| Zaktualizowano: 2024-08-07