Contrinex Inductive & Photoelectric Sensors
Contrinex Inductive and Photoelectric Sensors are robust, self-contained sensors with an integrated IO-link. These Contrinex sensors feature compact housing and an extensive sensing range for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food/beverage, filling plants, textiles, machine tools, and logistics. The inductive sensors offer a 1mm to 40mm sensing distance range, while the photoelectric sensors offer a 1mm to 50,000mm. The target material for inductive sensors is metal, and the target material for photoelectric sensors is any light-reflecting material. The photoelectric sensors feature good color and contrast recognition, a diffuse sensor with background suppression, and UV light technology for transparent object detection. The inductive sensors come with a one-piece factor-1 steel/aluminum housing and vibration/shock resistance.Features
- IP67-rated
- ASIC technology
- Smart communication system
- Contains integrated IO-links
- Inductive sensors
- 1-piece factor-1 steel and aluminum housing
- Vibration and shock resistance
- 40mm long operating distance
- Small self-contained miniature inductive sensors with IO-link
- Photoelectric sensors
- Excellent color and contrast recognition
- Ecolab approved enclosure
- Diffuse sensor with background suppression
- UV light technology with transparent object detection
- Available in cubic and cylindrical housings that work on diffuse, reflex, and through-beam operating principles
Applications
- Assembly lines
- Filling and bottling equipment
- Food and beverage production lines
- Logistics
- Machine tools
- Material handling
- Mobile equipment
- Packaging equipment
- Paint shops
- Textiles
- Welding machines
Specifications
- Inductive sensors
- 30VDC maximum voltage
- 200mA maximum current
- PNP/NPN polarity
- NO/NC output
- 1mm to 40mm sensing distance range
- More than 180Hz switching frequency
- 0.02kHz to 10kHz sensing speed range
- -25°C to 85°C operating temperature range
- Photoelectric sensors
- 36VDC maximum voltage
- 200mA maximum current
- Light-ON/Dark-ON output
- PNP/NPN polarity
- 0.80ms to 4.80ms response time range
- 1mm to 50,000mm sensing distance range
- 5kHz switching frequency
- 1kHz to 5kHz sensing speed range
- -25°C to +55°C operating temperature range
INDUSTRIAL IOT CONTENT HUB
View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.
Opublikowano: 2019-06-13
| Zaktualizowano: 2025-11-27