Molex 0.30mm Easy-On™ BackFlip FPC Connectors

Molex 0.30mm Easy-On™ BackFlip™ FPC Connectors are a line of dual-contact FPC connectors that eliminate the need to source a top and bottom-style connector when routing FPC to parallel boards. Offering the most compact dimensions of any equivalent competitive version, the 0.30mm Easy-On BackFlip FPC Connectors enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs. With a unique terminal design that includes movable contacts, these connectors maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up. Molex 0.30mm Easy-On BackFlip FPC Connectors are well suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.

Features

  • Enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs
  • Unique terminal design that includes movable contacts
  • Maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up

Applications

  • Applications requiring an overall compact size
  • Digital still cameras
  • Digital video cameras
  • Mobile devices
  • Portable audio equipment
  • Portable GPS equipment
  • Other handheld devices.
Opublikowano: 2011-11-23 | Zaktualizowano: 2022-03-11