Mitsumi SOV Long Life Tactile Switches

Mitsumi SOV Long Life Tactile Switches feature switches with an attached button for a stable platform for pressing. The SOV series offers a long lifespan of up to one million reliable uses. The switches provide a good click feel via the actuator for user satisfaction. The Mitsumi SOV Long Life Tactile Switches are ideal for smartphones, digital cameras, gaming devices, and other electronic devices in consumer, medical, and commercial industries.

Features

  • Long life
  • One million uses
  • Attached button, stable platform for pressing
  • Good click feel with the actuator

Applications

  • Smartphones
  • Digital cameras
  • Gaming devices
  • Other electronic devices in consumer, medical, and commercial industries

Specifications

  • Tactile SPST switch type
  • 12VDC voltage rating
  • 50mA resistance load rating
  • ≤1Ω contact resistance
  • 10MΩ insulation resistance
  • 100VAC withstand voltage at 1 minute

Switch Types

Chart - Mitsumi SOV Long Life Tactile Switches

Tactile Switch Structure

Chart - Mitsumi SOV Long Life Tactile Switches
Opublikowano: 2024-03-18 | Zaktualizowano: 2026-03-26